Print Page
Image is for illustrative purposes only. Please refer to product description.
232 In Stock
3,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.190 |
250+ | $0.894 |
500+ | $0.799 |
1000+ | $0.716 |
5000+ | $0.651 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24379
Newark Part No.14N5708
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Positions
Wire Size (AWG)24AWG to 12AWG
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current16A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The MC24379 is a 2-position Terminal Block with tin plated phosphor bronze contacts and a green polyamide 66 (UL94V-0) insulator. This Eurostyle™ pluggable terminal block comes with flange and accepts 12 to 24AWG wire. The MC series is the plug side of pluggable type terminal block, available in horizontal wire entry to meet multiple design requirements. This series creates applications requiring high reliable interconnection with the flexibility of simplified modifications and installation.
- <gt/>2000MΩ Insulation resistance
- 4 to 5mm Wire strip length
- 7lbs-inch Screw torque
- -40 to 105°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
24AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
2Positions
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
16A
Product Range
-
Technical Docs (1)
Alternatives for MC24379
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
