Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC1N5402-T/R-RH
Newark Part No.10M9631
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC1N5402-T/R-RH
Newark Part No.10M9631
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.2V
Reverse Recovery Time-
Forward Surge Current200A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.2V
Forward Surge Current
200A
Diode Case Style
DO-201AD
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate