Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC19649
Newark Part No.70K8532
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.750 |
| 100+ | $18.650 |
Price for:Each
Minimum: 50
Multiple: 50
$1,037.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC19649
Newark Part No.70K8532
Technical Datasheet
Blower TypeFlatpak
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size94.4mm
External Depth33mm
Flow Rate - Metric863.66l/min
Air Flow - CFM30.5CFM
Flow Rate - Imperial30.5CFM
Air Flow - m3/min0.86m³/min
Noise Rating55.8dBA
Bearing TypePrecision Ball Bearing
Power Connection Type2 Lead Wires
Power Rating8.6W
Product Range-
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Blower Type
Flatpak
Voltage Type
DC
External Depth
33mm
Air Flow - CFM
30.5CFM
Air Flow - m3/min
0.86m³/min
Bearing Type
Precision Ball Bearing
Power Rating
8.6W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
94.4mm
Flow Rate - Metric
863.66l/min
Flow Rate - Imperial
30.5CFM
Noise Rating
55.8dBA
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate