Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC0805N750J101A2.54MM
Newark Part No.46P6631
Your Part Number
Technical Datasheet
3,201 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.877 |
| 10+ | $0.618 |
| 50+ | $0.422 |
| 100+ | $0.359 |
| 250+ | $0.297 |
| 500+ | $0.268 |
| 1000+ | $0.226 |
| 2500+ | $0.216 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC0805N750J101A2.54MM
Newark Part No.46P6631
Technical Datasheet
Capacitance75pF
Voltage(DC)100V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Dielectric CharacteristicC0G / NP0
Lead Spacing2.54mm
Capacitor Case / PackageRadial Leaded
Product Range-
Product Diameter-
Product Length4.2mm
Product Width3.8mm
Product Height3.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC0805N750J101A2.54MM is a radial leaded Multilayer Ceramic Capacitor with C0G/NP0 dielectric and 0805 case. This mono-chip capacitor has small dimensions, large capacitance, excellent frequency characteristics and due to their small internal inductance is suitable for high frequencies.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
75pF
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.8mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
2.54mm
Product Range
-
Product Length
4.2mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate