Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0100048
Newark Part No.55X2978
Your Part Number
Technical Datasheet
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.840 |
| 5+ | $55.840 |
| 10+ | $53.850 |
| 25+ | $51.850 |
| 100+ | $47.870 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$57.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0100048
Newark Part No.55X2978
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial14"
Length - Imperial18"
Width - Metric355.6mm
Length - Metric457.2mm
Film Thickness76.2µm
Bag ColorTransparent
Seal TypeHeat Seal
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Open top static shielding bag
- Metal faraday cage layer shields products from electric energy inside and prevents static build-up
- Semi-transparent for easy content identification
- Four layer protection guards against charges inside and out
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
18"
Length - Metric
457.2mm
Bag Color
Transparent
Product Range
-
Width - Imperial
14"
Width - Metric
355.6mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate