Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $12.400 |
25+ | $12.000 |
100+ | $11.600 |
500+ | $10.800 |
1000+ | $10.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0100006
Newark Part No.55X2972
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial4"
Length - Imperial8"
Width - Metric101.6mm
Length - Metric203.2mm
Film Thickness-
Bag ColorTransparent
Seal TypeHeat Seal
Product Range-
Product Overview
- Open top static shielding bag
- Metal faraday cage layer shields products from electric energy inside and prevents static build-up
- Semi-transparent for easy content identification
- Four layer protection guards against charges inside and out
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
8"
Length - Metric
203.2mm
Bag Color
Transparent
Product Range
-
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
-
Seal Type
Heat Seal
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MC0100006
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
