Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014993
Newark Part No.71AC4519
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.650 |
| 10+ | $19.070 |
| 25+ | $18.490 |
| 50+ | $17.920 |
| 100+ | $17.340 |
Price for:Each
Minimum: 1
Multiple: 1
$19.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014993
Newark Part No.71AC4519
Technical Datasheet
Tip MaterialUrethane Foam
Swab Tip Size22.86mm
Handle Length114.3mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip Material
Urethane Foam
Handle Length
114.3mm
Product Range
-
Swab Tip Size
22.86mm
Handle Material
PP (Polypropylene)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate