New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Chemicals & Adhesives
                      3. Adhesives & Glues
                      4. Threadlock & Retaining Compounds
                      Print Page

                      MC001794

                      Adhesive, Threadlocking, Medium Strength, Medium Viscosity, Blue, Bottle, 50 ml

                      MULTICOMP MC001794
                      MULTICOMP MC001794
                      MULTICOMP MC001794
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC001794
                      Newark Part No.41AC9491
                      Product RangeMT43 Series
                      Also Known AsMT43
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available
                      Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                      Non-Cancellable / Non-Returnable

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC001794
                      Newark Part No.41AC9491
                      Product RangeMT43 Series
                      Also Known AsMT43
                      Technical Datasheet

                      Data Sheet

                      Adhesive TypeThreadlocking
                      StrengthMedium Strength
                      ViscosityMedium Viscosity
                      Adhesive ColourBlue
                      Dispensing MethodBottle
                      Volume50ml
                      Weight-
                      Product RangeMT43 Series
                      SVHCNo SVHC (16-Jul-2019)

                      Product Overview

                      The MC001794 from Multicomp is a MT43 50ml general purpose medium strength, thixortopic anaerobic threadlocker. MT43 is formulated to lock all nuts and bolts, preventing vibration loosening and to seal against leaks through threaded components. MT43 is slightly oil tolerant however best results are obtained with clean substrates.

                      • Works best on clear substrates
                      • Blue in appearance
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      Adhesive Type

                      Threadlocking

                      Viscosity

                      Medium Viscosity

                      Dispensing Method

                      Bottle

                      Weight

                      -

                      SVHC

                      No SVHC (16-Jul-2019)

                      Strength

                      Medium Strength

                      Adhesive Colour

                      Blue

                      Volume

                      50ml

                      Product Range

                      MT43 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (16-Jul-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      UN Hazard Code:HAZ
                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.