Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $10.310 |
5+ | $9.060 |
10+ | $8.110 |
Price for:Each
Minimum: 1
Multiple: 1
$10.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001052
Newark Part No.81Y3676
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Coaxial Cable TypeRG174
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorBlack
Product Range-
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Connector Type B
SMA Straight Plug
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
-
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG174
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
