Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.449 |
10+ | $0.449 |
25+ | $0.449 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001003
Newark Part No.59Y7490
Technical Datasheet
USB Connector TypeUSB Type C
USB Standard-
No. of Positions24Positions
Connector MountingSurface Mount, Through Hole Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCTo Be Advised
Product Overview
The MC001003 is a 24-way USB C female SMT + H/T type Connector made of copper alloy with shell. It has 100VAC for 1 minute withstanding voltage.
- Powere delivery capacity: 3A for standard cables and 5A for connectors
- 5 to 20N Insertion force
- 8 to 20N Withdrawal force
- 2N Minimum after 10000 cycles mating
- 100MΩ Minimum insulation resistance
- 40mΩ Maximum contact resistance
- -25 to 85°C Operating temperature range
- 12 month limited warranty *view Terms & Conditions for details
- 24 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
-
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
