Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Quantity | Price |
---|---|
1+ | $4.000 |
50+ | $3.310 |
100+ | $3.060 |
250+ | $2.840 |
500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000062
Newark Part No.64T3420
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions10Positions
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Rated Current10A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
26AWG to 16AWG
Conductor Area CSA
-
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
10Positions
Wire Size AWG Max
16AWG
Rated Current
10A
Product Range
-
Technical Docs (2)
Alternatives for MC000062
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
