Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-16-SR
Newark Part No.50AC5401
Your Part Number
Technical Datasheet
5,700 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.064 | $0.005 |
| 250+ | $0.048 | $0.005 |
| 500+ | $0.043 | $0.005 |
| 1000+ | $0.039 | $0.005 |
| 5000+ | $0.035 | $0.005 |
Price for:Each
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-254-16-SR
Newark Part No.50AC5401
Technical Datasheet
Accessory TypeStrain Relief
For Use WithFlat Cable IDC Receptacle Connectors
No. of Positions16Positions
Strain Relief MaterialPBT (Polybutylene Terephthalate)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
16Positions
Product Range
-
For Use With
Flat Cable IDC Receptacle Connectors
Strain Relief Material
PBT (Polybutylene Terephthalate)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate