Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-175
Newark Part No.74Y9225
Technical Datasheet
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Connector Type ANEMA 5-15P
Cable Length - Metric2m
Connector Type BIEC 60320 C13
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6.6ft
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Cable Length - Metric
2m
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Connector Type A
NEMA 5-15P
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for MC-175
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate