Print Page
Image is for illustrative purposes only. Please refer to product description.
392 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.120 |
10+ | $4.120 |
25+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC-1010501B
Newark Part No.05W3669
Technical Datasheet
Inter Series Connector AStereo - 3.5mm
Convert From Positions-
Convert From GenderPlug
Inter Series Connector BSMA Coaxial
Convert To Positions-
Convert To GenderReceptacle
Product Range-
SVHCLead
Product Overview
The MC-1010501B is a plug to SMA bulkhead Jack Adapter with stainless steel body, beryllium copper center contacts as per ASTM B196 and UNS C17300 standards and PTFE insulator as per ATM D1457 and ASTM D1710 standards.
- 50Ω Impedance
- 335V Maximum voltage
- 18GHz Frequency range
- -65 to +165°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Inter Series Connector A
Stereo - 3.5mm
Convert From Gender
Plug
Convert To Positions
-
Product Range
-
Convert From Positions
-
Inter Series Connector B
SMA Coaxial
Convert To Gender
Receptacle
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
