Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoKBPC3502
Newark Part No.04AC8338
Product RangeKBPC
Your Part Number
Technical Datasheet
210 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
209 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.500 |
| 10+ | $7.080 |
| 50+ | $5.560 |
| 100+ | $4.980 |
| 500+ | $4.770 |
| 1000+ | $4.190 |
| 5000+ | $3.910 |
| 10000+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$8.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKBPC3502
Newark Part No.04AC8338
Product RangeKBPC
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product RangeKBPC
SVHCLead (25-Jun-2025)
Product Overview
The KBPC3502 from Multicomp Pro is a glass passivated bridge rectifier with solderable 0.25" FAST ON terminals. The rectifier bridge consists of four silicon junctions connected as a full bridge. It has electrically isolated base -2000volts for maximum heat dissipation.
- Maximum recurrent peak reverse voltage Vrrm is 200V
- Maximum RMS bridge input voltage Vrms is 140V
- Maximum average forward rectified output current I(AV) at Tc = 55°C is 35A
- Peak forward surge current 8.3ms single half sine wave super imposed on rated load Ifsm is 400A
- Operating temperature range from -55°C to +150°C
- Maximum reverse current at rate DC blocking voltage per element at Tj = 25°C is 10?A
- Low forward voltage drop
- Materials used carries U/L recognition
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
400A
Product Range
KBPC
Technical Docs (1)
Alternatives for KBPC3502
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate