New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Diodes & Rectifiers
                      4. Bridge Rectifier Diodes
                      Print Page

                      KBPC3501

                      Bridge Rectifier, Single Phase, 100 V, 35 A, Module, 4 Pins, 1.1 V

                      MULTICOMP PRO KBPC3501
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoKBPC3501
                      Newark Part No.04AC8337
                      Product RangeKBPC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      644 In Stock

                      Need more?

                      13 Delivery in 1-3 Business Days(US stock)
                      631 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.920
                      10+$1.920
                      50+$1.920
                      100+$1.920
                      500+$1.920
                      1000+$1.920
                      5000+$1.920
                      10000+$1.920
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoKBPC3501
                      Newark Part No.04AC8337
                      Product RangeKBPC
                      Technical Datasheet

                      Data Sheet

                      No. of PhasesSingle Phase
                      Repetitive Peak Reverse Voltage100V
                      Average Forward Current35A
                      Bridge Rectifier Case StyleModule
                      No. of Pins4Pins
                      Forward Voltage Max1.1V
                      Bridge Rectifier MountingPanel Mount
                      Forward Surge Current400A
                      Operating Temperature Max150°C
                      Product RangeKBPC
                      SVHCLead (07-Nov-2024)

                      Product Overview

                      The KBPC3501 from Multicomp Pro is a glass passivated bridge rectifier with solderable 0.25" FAST ON terminals. The rectifier bridge consists of four silicon junctions connected as a full bridge. It has electrically isolated base -2000volts for maximum heat dissipation.

                      • Maximum recurrent peak reverse voltage Vrrm is 100V
                      • Maximum RMS bridge input voltage Vrms is 70V
                      • Maximum average forward rectified output current I(AV) at Tc = 55°C is 35A
                      • Peak forward surge current 8.3ms single half sine wave super imposed on rated load Ifsm is 400A
                      • Operating temperature range from -55°C to +150°C
                      • Maximum reverse current at rate DC blocking voltage per element at Tj = 25°C is 10?A
                      • Low forward voltage drop
                      • Materials used carries U/L recognition
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      No. of Phases

                      Single Phase

                      Average Forward Current

                      35A

                      No. of Pins

                      4Pins

                      Bridge Rectifier Mounting

                      Panel Mount

                      Operating Temperature Max

                      150°C

                      SVHC

                      Lead (07-Nov-2024)

                      Repetitive Peak Reverse Voltage

                      100V

                      Bridge Rectifier Case Style

                      Module

                      Forward Voltage Max

                      1.1V

                      Forward Surge Current

                      400A

                      Product Range

                      KBPC

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for KBPC3501

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.