Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoKBL01G
Newark Part No.04AC8325
Product RangeKBL
Technical Datasheet
4,188 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.660 |
250+ | $0.522 |
500+ | $0.477 |
1000+ | $0.439 |
5000+ | $0.408 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKBL01G
Newark Part No.04AC8325
Product RangeKBL
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current4A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current125A
Operating Temperature Max150°C
Product RangeKBL
SVHCLead (07-Nov-2024)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (07-Nov-2024)
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
125A
Product Range
KBL
Technical Docs (1)
Alternatives for KBL01G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
