Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHGBJ2512
Newark Part No.16AC3321
Product RangeHGBJ25
Technical Datasheet
238 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.940 |
100+ | $4.220 |
250+ | $3.960 |
500+ | $3.750 |
1000+ | $3.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHGBJ2512
Newark Part No.16AC3321
Product RangeHGBJ25
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current25A
Bridge Rectifier Case StyleSIP
No. of Pins5Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current350A
Operating Temperature Max150°C
Product RangeHGBJ25
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
25A
No. of Pins
5Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (07-Nov-2024)
Repetitive Peak Reverse Voltage
1.2kV
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
350A
Product Range
HGBJ25
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
