Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-7.3728-15-30-60-18-ATF
Newark Part No.33P6970
Product RangeMP HC49S
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.964 | $0.075 |
| 10+ | $0.863 | $0.075 |
| 100+ | $0.686 | $0.075 |
| 500+ | $0.569 | $0.075 |
| 1000+ | $0.499 | $0.075 |
| 5000+ | $0.449 | $0.075 |
| 10000+ | $0.408 | $0.075 |
| 25000+ | $0.394 | $0.075 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHC49S-7.3728-15-30-60-18-ATF
Newark Part No.33P6970
Product RangeMP HC49S
Technical Datasheet
Frequency Nom7.3728MHz
Product RangeMP HC49S
Crystal Frequency7.3728MHz
Crystal Frequency7.3728MHz
Frequency Tolerance + / -15ppm
Frequency Stability + / -30ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 10.9mm x 4.65mm
No. of Pins2Pins
Crystal Mounting TypeThrough Hole
Crystal MountingThrough Hole
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (25-Jun-2025)
Alternatives for HC49S-7.3728-15-30-60-18-ATF
1 Product Found
Product Overview
The HC49S-7.3728-15-30-60-18-ATF is a 10.9 x 4.65mm 30 and 50ppm surface-mount Crystal with superior resistance weld metal case and low profile. The HC49S series crystal designed for applications where board height space is critical, general, industrial and microcontrollers.
- Fundamental vibration mode
- 80Ω Maximum equivalent series resistance
- 5pF Maximum shunt capacitance
- 500MΩ at 100VDC Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Clock & Timing, Industrial, Communications & Networking
Technical Specifications
Frequency Nom
7.3728MHz
Crystal Frequency
7.3728MHz
Frequency Tolerance + / -
15ppm
Load Capacitance
18pF
No. of Pins
2Pins
Crystal Mounting
Through Hole
Operating Temperature Max
60°C
Product Range
MP HC49S
Crystal Frequency
7.3728MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
Through Hole, 10.9mm x 4.65mm
Crystal Mounting Type
Through Hole
Operating Temperature Min
-10°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate