Print Page
Image is for illustrative purposes only. Please refer to product description.
350 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.470 |
10+ | $2.900 |
50+ | $2.290 |
100+ | $2.060 |
500+ | $1.970 |
1000+ | $1.740 |
5000+ | $1.630 |
10000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGBPC3502+
Newark Part No.90R8645
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current35A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current450A
Operating Temperature Max150°C
Product Range-
SVHCLead
Alternatives for GBPC3502+
1 Product Found
Product Overview
The GBPC3502 is a single-phase Bridge Rectifier. The glass passivation process offers improvements to reliability at high operating temperatures, moisture resistance capability and overall durability. Integrally moulded heatsink provided very low thermal resistance for maximum heat dissipation.
- 2500V Case to lead isolated voltage
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
- 400A Peak forward surge current
- 1.5°C/W Typical thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
35A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
450A
Product Range
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
