Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.120 |
10+ | $1.120 |
50+ | $1.120 |
100+ | $1.120 |
500+ | $1.120 |
1000+ | $1.030 |
5000+ | $1.030 |
10000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGBPC2510
Newark Part No.90R8642
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingPanel Mount
Forward Surge Current400A
Operating Temperature Max150°C
Product Range-
SVHCLead
Alternatives for GBPC2510
2 Products Found
Product Overview
The GBPC2510 is a single-phase Bridge Rectifier with plastic body. The GBPC series bridge rectifier features integrally moulded heatsink provide very low thermal resistance for maximum heat dissipation, terminals solderable per MIL-STD-202, method 208 (for wire type) and isolated voltage from case to lead over 2500V.
- <lt/>0.2μA Reverse current
- 700V Maximum RMS voltage
- 1000V Maximum DC blocking voltage
- 300A Peak forward surge current
- 1.5°C/W Typical thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
25A
No. of Pins
4Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
400A
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
