Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG252525B
Newark Part No.92K0279
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.313 |
| 5+ | $0.294 |
| 10+ | $0.277 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG252525B
Newark Part No.92K0279
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric25mm
External Depth - Metric25mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial0.98"
External Depth - Imperial0.98"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
25mm
External Depth - Metric
25mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.98"
Product Range
-
Enclosure Material
ABS
External Width - Metric
25mm
IP Rating
-
Body Color
Black
External Height - Imperial
0.98"
External Depth - Imperial
0.98"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for G252525B
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate