Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoG1018
Newark Part No.74M2218
Product RangeG101
Your Part Number
Technical Datasheet
1,547 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 5+ | $2.160 |
| 10+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG1018
Newark Part No.74M2218
Product RangeG101
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric32.7mm
External Width - Metric88mm
External Depth - Metric68mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.29"
External Width - Imperial3.46"
External Depth - Imperial2.68"
Product RangeG101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
32.7mm
External Depth - Metric
68mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.46"
Product Range
G101
Enclosure Material
ABS
External Width - Metric
88mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.29"
External Depth - Imperial
2.68"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for G1018
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate