Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoFL401
Newark Part No.96K9945
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current4A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current200A
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Alternatives for FL401
1 Product Found
Product Overview
The FL401 is a single-phase Bridge Rectifier with lead solderable terminals and reliable construction utilizing moulded plastic case. The FL400 series bridge rectifier features in-line miniature single-phase silicon bridge and 200A peak surge overload rating. This bridge rectifier is suitable for printed circuit board.
- 70V Maximum RMS bridge input voltage
- 100V Maximum DC blocking voltage
- 10μA Maximum reverse leakage at rated DC blocking voltage
- -55 to +125°C Operating temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
4A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1.1V
Forward Surge Current
200A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
