Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoF13T5/CW
Newark Part No.31C8492
Technical Datasheet
Lamp Base TypeG5
Bulb SizeT-5
Input Power13W
Tube Length533mm
Luminous Flux655lm
Color Temperature Typ4100K
Light ColorCool White
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The F13T5/CW is a 13W Fluorescent Tube with G5 base. This T-5 cool white preheat tube features 2.75mg mercury content, 7500hours average life, 4100K degree of color temperature and 60Ra color rendering index (CRI).
- 850lm Lumens
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Lamp Base Type
G5
Input Power
13W
Luminous Flux
655lm
Light Color
Cool White
SVHC
No SVHC (15-Jan-2019)
Bulb Size
T-5
Tube Length
533mm
Color Temperature Typ
4100K
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
