New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Wire-To-Board Terminal Blocks
                      Print Page

                      EBW-08-B

                      Wire-To-Board Terminal Block, Eurostyle, 3.81 mm, 8 Positions, 30 AWG, 16 AWG, Screw

                      MULTICOMP EBW-08-B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoEBW-08-B
                      Newark Part No.04R6727
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1000+$2.910
                      Price for:Each
                      Minimum: 5000
                      Multiple: 5000
                      $14,550.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoEBW-08-B
                      Newark Part No.04R6727
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing3.81mm
                      No. of Positions8Positions
                      Wire Size AWG Min30AWG
                      Wire Size AWG Max16AWG
                      Conductor Area CSA-
                      Wire Connection MethodScrew
                      Rated Current12A
                      Rated Voltage300V
                      Block OrientationThrough Hole Right Angle
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The EBW-08-B is a 8-position green Eurostyle wire-to-board Terminal Block with through hole right angle block orientation and screw wire connection. It has bronze tin-plated contact with a polyamide 66 insulator and steel, M2/Zn plated screw.

                      • -40 to 150°C Operating temperature range
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial

                      Technical Specifications

                      Pitch Spacing

                      3.81mm

                      Wire Size AWG Min

                      30AWG

                      Conductor Area CSA

                      -

                      Rated Current

                      12A

                      Block Orientation

                      Through Hole Right Angle

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Positions

                      8Positions

                      Wire Size AWG Max

                      16AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      300V

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for EBW-08-B

                      2 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.