Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoEB3-05-B
Newark Part No.04R6762
Product Range3.81mm EB3 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoEB3-05-B
Newark Part No.04R6762
Product Range3.81mm EB3 Series
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions5Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range3.81mm EB3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
300V
Product Range
3.81mm EB3 Series
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate