Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCLS-TV-1408
Newark Part No.14T2407
Product RangeCLS Series
Technical Datasheet
535 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.459 |
25+ | $0.417 |
50+ | $0.385 |
100+ | $0.355 |
250+ | $0.330 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCLS-TV-1408
Newark Part No.14T2407
Product RangeCLS Series
Technical Datasheet
Product RangeCLS Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA-
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialPVC (Polyvinylchloride)
Stud Size - Imperial8
Insulator ColourBlue
Terminal MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CLS-TV-1408 is a Fork/Spade Tongue Terminal made of copper with electro-tin plated finish. The CLS series locking fork comes with a butted seam barrel covered by a molded blue vinyl funnel entry sleeve. It accepts 16 to 14AWG wire.
- Wire guide barrel eliminates strand hang ups
- Non-slip insulation for ease of positioning crimp tool
- Funneled insulation beveled terminal mouth for easy wire insertion
- Maximum corrosion protection, installation strength and flexing resistance
- 600V Building wire rated voltage
- 1000V Rated voltage for fixtures and luminaires
- 105°C Maximum rated temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Lighting
Technical Specifications
Product Range
CLS Series
Wire Size AWG Min
16AWG
Conductor Area CSA
-
Stud Size - Imperial
#8
Stud Size - Imperial
8
Terminal Material
Copper
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Stud Size - Metric
M4
Insulator Material
PVC (Polyvinylchloride)
Insulator Colour
Blue
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for CLS-TV-1408
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
