Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCFS-TO-1418-HT
Newark Part No.14T2290
Product RangeCFS-TO Series
Your Part Number
Technical Datasheet
129 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.417 |
| 25+ | $0.380 |
| 50+ | $0.350 |
| 100+ | $0.323 |
| 250+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCFS-TO-1418-HT
Newark Part No.14T2290
Product RangeCFS-TO Series
Technical Datasheet
Product RangeCFS-TO Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialSteel
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CFS-TO-1418-HT is a female Disconnect Terminal made of alloy steel with nickel plated finish. This high temperature quick disconnect features 0.187 x 0.016/0.187 x 0.020-inch stud/tab accepts 16 to 14AWG wire size.
- 600V Rated voltage
- 482°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
CFS-TO Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
16AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (16-Jul-2019)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
-
Terminal Material
Steel
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate