Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCCS-TV-1818
Newark Part No.14T2262
Product RangeCCS-TV Series
Technical Datasheet
2,086 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.385 |
25+ | $0.351 |
50+ | $0.324 |
100+ | $0.298 |
250+ | $0.278 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCCS-TV-1818
Newark Part No.14T2262
Product RangeCCS-TV Series
Technical Datasheet
Insulator ColourRed
Product RangeCCS-TV Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (16-Jul-2019)
Product Overview
The CCS-TV-1818 is a Butt Splice Connector made of copper with electro-tin plated finish and a red PVC Insulator. This butted seam terminal accepts 22 to 18AWG wire size.
- 600V Rated voltage
- -40 to 105°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (16-Jul-2019)
Product Range
CCS-TV Series
Wire Size AWG Max
18AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (1)
Alternatives for CCS-TV-1818
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
