Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBG-915
Newark Part No.31F2080
Your Part Number
Technical Datasheet
148 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $72.050 |
| 5+ | $57.990 |
| 10+ | $50.340 |
| 25+ | $43.550 |
| 50+ | $38.490 |
| 100+ | $35.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$72.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBG-915
Newark Part No.31F2080
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min-
Cable Diameter Max14.301mm
Grommet MaterialSBR (Styrene Butadiene Rubber)
Mounting Hole Dia19mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BG-915 is a black Open Grommet made of styrene butadiene rubber (SBR). It features 60 ±5 durometer range and 14.301mm cable diameter. It is suitable for use with the cables.
- -23.33 to 82.2°C Continuous use temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Grommet Type
Open
Cable Diameter Max
14.301mm
Mounting Hole Dia
19mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2024)
Cable Diameter Min
-
Grommet Material
SBR (Styrene Butadiene Rubber)
Panel Thickness Max
1.6mm
Product Range
-
Technical Docs (1)
Alternatives for BG-915
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate