Print Page

Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $108.220 |
10+ | $101.760 |
25+ | $96.920 |
50+ | $88.840 |
100+ | $80.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$108.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoAPCS-3
Newark Part No.81N2584
Technical Datasheet
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon (Polyamide)
Height4.78mm
External Width17.78mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for APCS-3
1 Product Found
Product Overview
The APCS-3 is a lock-in PCB Support with adhesive base. It is made of natural colour nylon 6/6.
- UL94V-2 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
4.78mm
Product Range
-
PCB Support Material
Nylon (Polyamide)
External Width
17.78mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
