Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoAPCS-12
Newark Part No.81N2589
Technical Datasheet
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon (Polyamide)
Height19.05mm
External Width17.78mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The APCS-12 is an adhesive PCB snap-in mount Spacer made of natural nylon 6/6 (polyamide 6/6) body. It features lock-in support with adhesive base.
- UL94V-2 Flammability rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
19.05mm
Product Range
-
PCB Support Material
Nylon (Polyamide)
External Width
17.78mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
