Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No8588-0206A
Newark Part No.67W2256
Your Part Number
Technical Datasheet
444 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 100+ | $2.560 |
| 250+ | $2.310 |
| 500+ | $2.130 |
| 1000+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No8588-0206A
Newark Part No.67W2256
Technical Datasheet
Connector TypeRJ11
Modular Connector TypeConnection Box - RJ11
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)6P4C
No. of Positions6Positions
LAN Category-
IP Rating-
Connector Mounting-
No. of Ports1Ports
Connector Orientation-
Contact Termination TypeScrew
Shielding-
Magnetics-
LEDs-
Contact MaterialPhosphor Bronze
Light Pipes-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 8588-0206A is a 1-port 6P4C RJ11 Surface-mount Jack with gold flash over nickel plated phosphor bronze contact and ivory colored (UL94V-2) ABS housing. No Poison (E88637 D180) standards.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Connector Type
RJ11
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
No. of Positions
6Positions
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Screw
Magnetics
-
Contact Material
Phosphor Bronze
Product Range
-
Modular Connector Type
Connection Box - RJ11
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P4C
LAN Category
-
Connector Mounting
-
Connector Orientation
-
Shielding
-
LEDs
-
Light Pipes
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability