Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No400PT16P
Newark Part No.17X2485
Your Part Number
Technical Datasheet
367 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.150 |
| 100+ | $8.510 |
| 250+ | $7.880 |
| 500+ | $7.390 |
| 1000+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$10.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No400PT16P
Newark Part No.17X2485
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle30°
Beam Angle30°
Switching Frequency40kHz
External Diameter16mm
Sensitivity (dB)-65dB
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Sensing Range Min
-
Beam Angle
30°
Switching Frequency
40kHz
Sensitivity (dB)
-65dB
Operating Temperature Max
80°C
SVHC
No SVHC (17-Jan-2023)
Sensing Range Max
-
Beam Angle
30°
External Diameter
16mm
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate