New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Sensor Connectors & Components
                      4. Sensor Cable Assemblies
                      Print Page

                      2MT3012-W08200

                      Sensor Cable, M12 Plug, Free End, 8 Positions, 1 m, 3.3 ft, M12

                      MULTICOMP PRO 2MT3012-W08200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No2MT3012-W08200
                      Newark Part No.27T3190
                      Product RangeM12
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      101 In Stock

                      Need more?

                      13 Delivery in 1-3 Business Days(US stock)
                      88 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$19.160
                      50+$16.040
                      100+$15.080
                      250+$13.890
                      500+$13.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No2MT3012-W08200
                      Newark Part No.27T3190
                      Product RangeM12
                      Technical Datasheet

                      Data Sheet

                      Connector to ConnectorM12 Straight Plug to Free End
                      Connector Type AM12 Sensor Straight 8 Position Plug
                      Connector Type AM12 Plug
                      Connector Type BFree End
                      Connector Type BFree End
                      No. of Positions8 Positions
                      Cable Length - Metric1m
                      Cable Length - Imperial3.28ft
                      Product RangeM12
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 2MT3012-W08200 is a 8-way Circular Cable Assembly with plug-free, 24AWG x 8C+A, UV-resistant OD=Ø5.4, PVC jacket and 2A, 60VAC/DC rated. This cable assembly has TPU body and TPU over-mould.

                      • IP67 Waterproof rating
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      Connector to Connector

                      M12 Straight Plug to Free End

                      Connector Type A

                      M12 Plug

                      Connector Type B

                      Free End

                      Cable Length - Metric

                      1m

                      Product Range

                      M12

                      Connector Type A

                      M12 Sensor Straight 8 Position Plug

                      Connector Type B

                      Free End

                      No. of Positions

                      8 Positions

                      Cable Length - Imperial

                      3.28ft

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.