New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular Industrial Connectors
                      Print Page

                      2CT3000-W10200

                      Circular Connector, Wateproof, Standard Size Series, Panel Mount Receptacle, 10 Contacts, PCB Pin

                      MULTICOMP PRO 2CT3000-W10200
                      MULTICOMP PRO 2CT3000-W10200
                      MULTICOMP PRO 2CT3000-W10200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No2CT3000-W10200
                      Newark Part No.97Y9754
                      Product RangeStandard Size Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      18 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.660
                      50+$1.660
                      100+$1.660
                      250+$1.660
                      500+$1.660
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No2CT3000-W10200
                      Newark Part No.97Y9754
                      Product RangeStandard Size Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeStandard Size Series
                      Circular Connector Shell StylePanel Mount Receptacle
                      No. of Contacts10Contacts
                      Circular Contact TypePCB Pin
                      Coupling StyleBayonet
                      Connector Body MaterialNylon (Polyamide), Glass Filled Body
                      Connector Body Plating-
                      Contact MaterialCopper Alloy
                      Contact PlatingGold
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 2CT3000-W10200 from Multicomp is a 10 way, 2A waterproof circular panel mount receptacle with solder termination. It is an IP67 rated waterproof circular panel mount PCB connector with 4mm panel thickness.

                      • Lock type mating style
                      • Connector body material is nylon+ glass filled, polybutylene terephthalate
                      • Contact resistance is less than or equal to 30mohm
                      • Insulation resistance is greater than or equal to 100Mohm at 500VDC
                      • Durability of 500cycles
                      • Temperature range from -40°C to +100°C
                      • Copper alloy pin contacts with gold plating
                      • Corrosion of 48hours salt spray contact
                      • Dielectric withstanding voltage of 500VAC for one minute
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      Standard Size Series

                      No. of Contacts

                      10Contacts

                      Coupling Style

                      Bayonet

                      Connector Body Plating

                      -

                      Contact Plating

                      Gold

                      Circular Connector Shell Style

                      Panel Mount Receptacle

                      Circular Contact Type

                      PCB Pin

                      Connector Body Material

                      Nylon (Polyamide), Glass Filled Body

                      Contact Material

                      Copper Alloy

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.