New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Static Control, Site Safety & Clean Room Products
                      3. ESD Protection Products
                      4. ESD Grounding Cords
                      Print Page

                      28503

                      ESD Grounding Cord, Yellow/Green, 1m, 1Mohm

                      DESCO EUROPE / VERMASON 28503
                      DESCO EUROPE / VERMASON 28503
                      DESCO EUROPE / VERMASON 28503
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDESCO EUROPE / VERMASON
                      Manufacturer Part No28503
                      Newark Part No.48W3780
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerDESCO EUROPE / VERMASON
                      Manufacturer Part No28503
                      Newark Part No.48W3780
                      Technical Datasheet

                      Data Sheet

                      Lead Length1m
                      Ground Cord ColourYellow
                      Ground TerminalsSnap
                      End To Ground Resistance1Mohm
                      Product Range-
                      SVHCNo SVHC (08-Jul-2021)

                      Product Overview

                      The 28503 is a 1m Ground Connecting Cord with the body housing shall contain a 10mm female snap, with 1MΩ resistor, joined in series to the conductor with another 10mm female snap without resistor on the other end. The ground end of the cord is moulded with single nylon material (strain relief/body housing). The conductor is diameter is 2.5mm with 7tinsel wires and the insulation of the straight cord is insulated with polyurethane material. All metal parts shall show no evidence of corrosion and rust after 24 hours submersion to salt solution. Preferably made from stainless steel or brass alloy plated with nickel, antistatic nylon moulded ends and chips.

                      • Straight cord available in yellow colour, moulded ends and chips in PMS340 green colour
                      • 1MΩ ±20% EOS/ESD-S1 Current limiting resistance
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Safety

                      Technical Specifications

                      Lead Length

                      1m

                      Ground Terminals

                      Snap

                      Product Range

                      -

                      Ground Cord Colour

                      Yellow

                      End To Ground Resistance

                      1Mohm

                      SVHC

                      No SVHC (08-Jul-2021)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (08-Jul-2021)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.