Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part No15T7N-130V
Newark Part No.16N7519
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part No15T7N-130V
Newark Part No.16N7519
Technical Datasheet
Supply Voltage130V
Lamp Base TypeIntermediate Screw
Bulb SizeT-7
MSCP-
Average Bulb Life1500h
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 15T7N-130V is an Incandescent Lamp with intermediate screw base and C-7A filament.
- 0.115A Rated current
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
130V
Bulb Size
T-7
Average Bulb Life
1500h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
Intermediate Screw
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate