Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN15T044(20/10)
Newark Part No.68C2853
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 100+ | $6.520 |
| 250+ | $6.020 |
| 500+ | $5.550 |
| 1000+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No03EN15T044(20/10)
Newark Part No.68C2853
Technical Datasheet
Switching Temperature20°C
Reset Temperature10°C
Contact OperationNormally Closed
Sensor TerminalsQuick Connect
Sensor HousingFlange Mount
Contact Rating250VAC/10A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 03EN15T044(20/10) is a Thermal Switch with snap-action bi-metallic SPST-NC contacts, plastic housing and brass terminals. This thermal cut-out thermostat features automatic reset function, contacts are isolated from the mounting base, reset level is specified to within a close tolerance band and indication of switch temperature is given on base of switch.
- Phenolic resin case
- Stainless steel bracket
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Consumer Electronics
Technical Specifications
Switching Temperature
20°C
Contact Operation
Normally Closed
Sensor Housing
Flange Mount
Product Range
-
Reset Temperature
10°C
Sensor Terminals
Quick Connect
Contact Rating
250VAC/10A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 03EN15T044(20/10)
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate