Need more?
Quantity | Price |
---|---|
1+ | $134.990 |
Product Information
Product Overview
RPI4-MP-STARTER KIT-8GB-WHT is a Raspberry Pi4 Starter Kit contains Raspberry Pi 4 Model B(white) and accessories. Raspberry Pi 4 Model B offers ground-breaking increases in processor speed, multimedia performance, memory and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product's key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 8GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0 and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification.
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- 8GB LPDDR4 SDRAM
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- 2x USB 3.0 ports, 2x USB 2.0 ports
- Fully backwards compatible 40-pin GPIO header
- 2x micro HDMI ports supporting up to 4K 60Hz video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- MicroSD card slot for loading operating system and data storage
- Requires 5.1V, 3A power via USB-C or GPIO
Contents
Raspberry Pi 4 Model B 8GB, 32GB Class 10 microSD card, Preloaded with NOOBs, Raspberry Pi 4 compatible case, 5.1V 3A power supply, Micro HDMI to HDMI lead, Raspberry Pi camera v2.
Technical Specifications
Broadcom
BCM2xxx
Cortex-A72
Raspberry Pi 4B 8GB Brd, 32GB MicroSD Card, Case, 5.1V 3A Pwr Supply, Lead, Raspberry Pi Camera v2
To Be Advised
64bit
ARM
BCM2711
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
