Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002606
Newark Part No.99AC9469
Your Part Number
Technical Datasheet
218 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.910 |
| 25+ | $66.170 |
| 50+ | $61.210 |
| 100+ | $59.850 |
| 250+ | $57.600 |
Price for:Spool of 50
Minimum: 1
Multiple: 1
$70.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002606
Newark Part No.99AC9469
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors6Conductor
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorTransparent
Cable Width14mm
No. of Max Strands x Strand Size7 x 0.2mm
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PP002606 is an unscreened, 6-core ribbon cable designed for efficient and organized signal or low-power connections in various electronic applications. With a conductor size of 24AWG and a length of 164 feet (50 meters), this cable is suitable for internal wiring in devices, communication systems, and industrial equipment.
- CEE 7/7 plug suits European outlets for international versatility
- 24AWG conductor ensures low resistance signal transmission
- Unscreened construction ideal for low-interference environments
- Flat ribbon form simplifies cable management and saves space
- Generous length: 164ft (50m) is suitable for large-scale installations or projects
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Color
Transparent
No. of Max Strands x Strand Size
7 x 0.2mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Conductors
6Conductor
Conductor Area CSA
-
Reel Length (Metric)
50m
Cable Width
14mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate