Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002191
Newark Part No.70AC8925
Product RangeMP Miniature 18lb. Cable Ties
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 5+ | $2.350 |
| 10+ | $2.150 |
| 25+ | $1.880 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002191
Newark Part No.70AC8925
Product RangeMP Miniature 18lb. Cable Ties
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length104.8mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max22.2mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangeMP Miniature 18lb. Cable Ties
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
104.8mm
Cable Bundle Diameter Max
22.2mm
Cable Tie Type
Miniature
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
18lb
Product Range
MP Miniature 18lb. Cable Ties
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate