New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Thyristors
                      4. Thyristors - SCR Modules
                      Print Page

                      MPPCT780G300

                      THYRISTOR MOD, PHASE CTRL, 3KV, 1.22KA ROHS COMPLIANT: YES

                      MULTICOMP PRO MPPCT780G300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPPCT780G300
                      Newark Part No.92AH5763
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPPCT780G300
                      Newark Part No.92AH5763
                      Technical Datasheet

                      Data Sheet

                      SCR Module TypePhase Control
                      Peak Repetitive Off State Voltage3kV
                      Gate Trigger Current Max300mA
                      Average On State Current780A
                      Average Forward Current780A
                      On State RMS Current1.22kA
                      Gate Trigger Voltage Max3V
                      Peak Non Repetitive Surge Current10.5kA
                      Operating Temperature Max125°C
                      Holding Current Max200mA
                      Repetitive Peak Reverse Voltage3kV
                      Repetitive Peak Reverse Voltage3kV
                      Thyristor Case StyleModule
                      No. of Pins-
                      Thyristor MountingPanel
                      Product Range-
                      SVHCTo Be Advised

                      Technical Specifications

                      SCR Module Type

                      Phase Control

                      Gate Trigger Current Max

                      300mA

                      Average Forward Current

                      780A

                      Gate Trigger Voltage Max

                      3V

                      Operating Temperature Max

                      125°C

                      Repetitive Peak Reverse Voltage

                      3kV

                      Thyristor Case Style

                      Module

                      Thyristor Mounting

                      Panel

                      SVHC

                      To Be Advised

                      Peak Repetitive Off State Voltage

                      3kV

                      Average On State Current

                      780A

                      On State RMS Current

                      1.22kA

                      Peak Non Repetitive Surge Current

                      10.5kA

                      Holding Current Max

                      200mA

                      Repetitive Peak Reverse Voltage

                      3kV

                      No. of Pins

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.