Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-027-SM5-30G
Newark Part No.41AH5830
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 100+ | $9.470 |
| 250+ | $8.900 |
| 500+ | $8.260 |
| 1000+ | $7.650 |
Price for:Each
Minimum: 1
Multiple: 1
$10.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-027-SM5-30G
Newark Part No.41AH5830
Technical Datasheet
Dispensing MethodSyringe
Volume-
Weight30g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPGCS-027-SM5-30G is a high-performance silicone thermal interface grease designed to enhance heat transfer between electronic components and heat sinks. With a 30g volume, it provides efficient thermal conductivity, ensuring optimal cooling for CPUs, GPUs, power transistors, and other heat-generating devices.
- Silicone-based thermal grease – ensures excellent heat dissipation
- 30g volume – suitable for multiple applications
- High thermal conductivity – improves cooling efficiency
- Easy application – smooth consistency for even spreading
- Ideal for electronics & PC cooling – perfect for CPUs, GPUs, and power components
Technical Specifications
Dispensing Method
Syringe
Weight
30g
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate