Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-045-24
Newark Part No.41AH4479
Product RangeDT-AR
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $286.310 |
| 10+ | $266.930 |
| 25+ | $257.980 |
| 50+ | $249.030 |
| 100+ | $238.590 |
Price for:Each
Minimum: 1
Multiple: 1
$286.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPDT-AR-045-24
Newark Part No.41AH4479
Product RangeDT-AR
Technical Datasheet
No. of Stages-
Cooling Power Pc47.9W
Current Max @ Diff Temperature Max2.9A
Voltage Max @ Diff Temperature Max30VDC
Length160mm
Width82.2mm
Depth125.7mm
Temperature Difference Max-
Product RangeDT-AR
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
2.9A
Length
160mm
Depth
125.7mm
Product Range
DT-AR
Lead Wires
-
Cooling Power Pc
47.9W
Voltage Max @ Diff Temperature Max
30VDC
Width
82.2mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate