Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780429
Newark Part No.68AH8496
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP780429
Newark Part No.68AH8496
Technical Datasheet
Temperature Min-10°C
Temperature Max400°C
IR Resolution80 x 60
Thermal Sensitivity (NETD)0.15°C
Field of View (H X V)51° x 38°
IR Focus Distance Min-
Image Capture Frequency9Hz
Manufacturer Warranty3 Years
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The MP780429 from Multicomp Pro is a pocket-sized thermal imager. This lightweight device is able to find hidden hot spots, energy loss, structural defects, pipe jams, HVAC faults and other problems through analysing the thermal image of the surface. It can measure temperatures up to 400°C and quickly displays the result on the LCD screen. With data recording, analysing and report generating functions, MP780429 is an ideal measurement tool for professional fields requiring temperature analysis.
- 80 x 60 pixels (temperature data can be derived from all pixel points)
- Lepton 2.5 sensor, field of view: 50°
- Adjustable emissivity is 0.1 to1.0
- Temperature range from -10°C to 400°C
- Accuracy is ±2.0℃ or ±2.0%; Resolution: 0.1℃
- Iron, rainbow, grey palettes
- °C/°F unit conversion
- Take photos and store photos on the TF card interface
- PC software for temperature analysis and reporting
- Rechargeable lithium battery (through Micro USB)
Technical Specifications
Temperature Min
-10°C
IR Resolution
80 x 60
Field of View (H X V)
51° x 38°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
400°C
Thermal Sensitivity (NETD)
0.15°C
IR Focus Distance Min
-
Manufacturer Warranty
3 Years
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate