Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740243
Newark Part No.52AH6290
Product Range150W Soldering Iron Tips
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740243
Newark Part No.52AH6290
Product Range150W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width6.5mm
Tip / Nozzle StyleChisel
For Use WithMulticomp MP740072 150W High Power Soldering Iron
Product Range150W Soldering Iron Tips
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Chisel head soldering iron tip with integrated heater
- For use with MP740072 150W high-power soldering iron
- 6.5mm tip dia
Technical Specifications
Tip / Nozzle Width
6.5mm
For Use With
Multicomp MP740072 150W High Power Soldering Iron
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Chisel
Product Range
150W Soldering Iron Tips
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
