Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740239
Newark Part No.52AH6286
Product Range150W Soldering Iron Tips
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.350 |
| 50+ | $41.160 |
| 100+ | $39.960 |
| 250+ | $38.770 |
| 500+ | $37.580 |
Price for:Each
Minimum: 1
Multiple: 1
$42.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740239
Newark Part No.52AH6286
Product Range150W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width5mm
Tip / Nozzle StyleConical
Product Range150W Soldering Iron Tips
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Conical head soldering iron tip with integrated heater
- For use with MP740072 150W high-power soldering iron
- 5mm tip dia
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
Multicomp MP740072 150W High Power Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Conical
Product Range
150W Soldering Iron Tips
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate