Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700108
Newark Part No.54AH6596
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700108
Newark Part No.54AH6596
Technical Datasheet
Measuring Range Max12.7mm
Accuracy0.03mm
Graduations0.01mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Measuring Range Max
12.7mm
Graduations
0.01mm
SVHC
No SVHC (25-Jun-2025)
Accuracy
0.03mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate